Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53375-0210Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AC3005 |
| Product Range | Mini-Lock 53375 |
| Your Part Number | |
| Technical Datasheet |
17,678 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.406 |
| 25+ | $0.391 |
| 50+ | $0.375 |
| 100+ | $0.360 |
| 250+ | $0.339 |
| 500+ | $0.317 |
| 1000+ | $0.270 |
Price for:Each
Minimum: 10
Multiple: 10
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53375-0210Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AC3005 |
| Product Range | Mini-Lock 53375 |
| Technical Datasheet | |
| Connector Systems | Signal |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Mini-Lock 53375 |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Signal |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Mini-Lock 53375 |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 53375-0210
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
