Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53309-4070Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel80AH3571
Cut Tape82AH2818
Product RangeSlimStack 533094 Series
Your Part Number
832 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.210 | $5.21 |
| Total Price | $5.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $4.770 |
| 25+ | $4.590 |
| 50+ | $4.400 |
| 100+ | $4.200 |
| 250+ | $3.980 |
| 500+ | $3.960 |
| 1000+ | $3.700 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.120 |
| 3000+ | $3.060 |
| 5000+ | $3.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53309-4070Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel80AH3571
Cut Tape82AH2818
Product RangeSlimStack 533094 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeSlimStack 533094 Series
Connector OrientationRight Angle
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 533094 Series
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for 53309-4070
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
