Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53307-1071Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel26AH0894RL
Cut Tape26AH0894
Product RangeSlimStack 53307 Series
Your Part Number
1,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.440 |
| 25+ | $1.300 |
| 50+ | $1.270 |
| 100+ | $1.240 |
| 250+ | $1.170 |
| 500+ | $1.120 |
| 2500+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53307-1071Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel26AH0894RL
Cut Tape26AH0894
Product RangeSlimStack 53307 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSlimStack 53307 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialThermoplastic Body
Connector OrientationStraight
Contact Current Rating500mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Thermoplastic Body
Contact Current Rating
500mA
Pitch Spacing
0.8mm
No. of Contacts
10Contacts
Product Range
SlimStack 53307 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 53307-1071
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
