Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53047-1510Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 57H4716 |
| Product Range | PicoBlade 53047 Series |
| Also Known As | GTIN UPC EAN: 800753565890 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.503 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,012.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53047-1510Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 57H4716 |
| Product Range | PicoBlade 53047 Series |
| Also Known As | GTIN UPC EAN: 800753565890 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 15Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | PicoBlade 53047 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Friction lock
- Reliable terminal
- Polarized mating geometry
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1A |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 15Contacts |
| Product Range | PicoBlade 53047 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 53047-1510
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
