Print Page
52991-0808
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52991-0808Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57H4614
Product RangeSlimStack 52991 Series
Also Known AsGTIN UPC EAN: 800754364522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $3.980 |
| 10000+ | $3.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$35,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52991-0808Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57H4614
Product RangeSlimStack 52991 Series
Also Known AsGTIN UPC EAN: 800754364522
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeSlimStack 52991 Series
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Cantilever-type gold contacts
- Metal friction lock
- Robust terminal and actuator designs
- Shrouded plugs and receptacles
- Wide angled mating surfaces
- Shroud ramp/window locks and contact-to-plastic locks
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.5mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Product Range
SlimStack 52991 Series
Gender
Receptacle
No. of Contacts
80Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 52991-0808
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
