Print Page
52991-0308
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52991-0308Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X2836
Cut Tape56R1800
Product RangeSlimStack 52991 Series
Also Known AsGTIN UPC EAN: 800754364355
Your Part Number
1,646 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.842 | $0.00 |
| Total Price | $0.84 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.540 |
| 25+ | $1.410 |
| 50+ | $1.300 |
| 100+ | $1.210 |
| 250+ | $1.140 |
| 500+ | $1.050 |
| 2500+ | $0.975 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.842 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52991-0308Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X2836
Cut Tape56R1800
Product RangeSlimStack 52991 Series
Also Known AsGTIN UPC EAN: 800754364355
Technical Datasheet
Product RangeSlimStack 52991 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Cantilever-type gold contacts
- Metal friction lock
- Robust terminal and actuator designs
- Shrouded plugs and receptacles
- Wide angled mating surfaces
- Shroud ramp/window locks and contact-to-plastic locks
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Product Range
SlimStack 52991 Series
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.5mm
No. of Contacts
30Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2020)
Alternatives for 52991-0308
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
