Print Page
440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.030 | $0.00 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $5.080 |
| 25+ | $4.460 |
| 50+ | $4.090 |
| 100+ | $3.690 |
| 250+ | $3.310 |
| 500+ | $3.120 |
| 1000+ | $2.840 |
Full Reel
| Quantity | Price |
|---|---|
| 440+ | $3.030 |
| 1000+ | $2.770 |
| 2000+ | $2.720 |
| 4000+ | $2.690 |
| 6000+ | $2.640 |
| 10000+ | $2.600 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52901-0374Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel02AH7389
Re-Reel03AH4156RL
Cut Tape03AH4156
Product RangeSlimStack
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.64mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.64mm
No. of Contacts
30Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 52901-0374
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

