Print Page
52901-0274
Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52901-0274Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel59J0083 Cut Tape46AJ4415 |
| Product Range | SlimStack 52901 Series |
| Your Part Number | |
| Technical Datasheet |
2,042 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.840 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.260 |
| 25+ | $2.920 |
| 50+ | $2.850 |
| 100+ | $2.770 |
| 250+ | $2.500 |
| 500+ | $2.370 |
| 1000+ | $2.220 |
Full Reel
| Quantity | Price |
|---|---|
| 2640+ | $1.930 |
| 4000+ | $1.900 |
| 6000+ | $1.860 |
| 10000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52901-0274Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel59J0083 Cut Tape46AJ4415 |
| Product Range | SlimStack 52901 Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.635mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | SlimStack 52901 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.635mm |
|---|---|
| No. of Contacts | 20Contacts |
| Contact Material | Copper Alloy |
| Product Range | SlimStack 52901 Series |
Technical Docs (3)
Alternatives for 52901-0274
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
