Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52885-1474Copy
Newark Part No.
Full Reel28W0725
Cut Tape92M6587
Also Known AsGTIN UPC EAN: 822348246212
Your Part Number
5,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $12.650 | $3,162.50 |
| Total Price | $3,162.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $12.650 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $14.080 |
| 1000+ | $13.790 |
| 1500+ | $13.510 |
| 2500+ | $13.230 |
| 5000+ | $12.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52885-1474Copy
Newark Part No.
Full Reel28W0725
Cut Tape92M6587
Also Known AsGTIN UPC EAN: 822348246212
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts140Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product Range-
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
SlimStack Board to Board Connectors are ideal for tight-packing applications. SlimStack Connectors meets low-profile needs with pitch sizes as small as 0.35mm and mated height as low as 0.60mm and width as narrow of 2mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- SlimStack floating series has floating structure
- Contact locks provides audible "click" to ensure a secure mating
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.635mm
No. of Contacts
140Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
-
Contact Termination Type
Surface Mount
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
