Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52808-2670
Newark Part No.
Full Reel80AH3546
Re-Reel82AH2796
Cut Tape82AH2796
Product RangeEasy-On 52808
Your Part Number
Technical Datasheet
1,045 In Stock
Need more?
45 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.912 | $0.201 |
| 10+ | $0.881 | $0.201 |
| 25+ | $0.862 | $0.201 |
| 50+ | $0.843 | $0.201 |
| 100+ | $0.825 | $0.201 |
| 250+ | $0.805 | $0.201 |
| 500+ | $0.788 | $0.201 |
| 1000+ | $0.775 | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.859 |
| 2000+ | $0.833 |
| 4000+ | $0.822 |
| 6000+ | $0.797 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52808-2670
Newark Part No.
Full Reel80AH3546
Re-Reel82AH2796
Cut Tape82AH2796
Product RangeEasy-On 52808
Technical Datasheet
Pitch Spacing1mm
No. of Contacts26Contacts
Product RangeEasy-On 52808
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 52808-2670
1 Product Found
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
26Contacts
Product Range
Easy-On 52808
Contact Position
-
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate