Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52745-0633Copy
Newark Part No.
Full Reel18AM1090
Re-Reel26AH0876
Cut Tape26AH0876
Product RangeEasy-On 52745
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Packaging Options
Product Information
ManufacturerMOLEX
Manufacturer Part No52745-0633Copy
Newark Part No.
Full Reel18AM1090
Re-Reel26AH0876
Cut Tape26AH0876
Product RangeEasy-On 52745
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts6Contacts
Product RangeEasy-On 52745
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Alternatives for 52745-0633
1 Product Found
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
6Contacts
Product Range
Easy-On 52745
Contact Position
Top
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
