Print Page
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.40 |
| 10+ | $2.09 |
| 25+ | $1.98 |
| 50+ | $1.90 |
| 100+ | $1.83 |
| 250+ | $1.74 |
| 500+ | $1.67 |
| 1000+ | $1.41 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52465-2071
Newark Part No.
Re-Reel26AH0864
Cut Tape26AH0864
Product Range52465
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range52465
SVHCNo SVHC (25-Jun-2025)
Alternatives for 52465-2071
1 Product Found
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.8mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
52465
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate