Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52465-1671Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel80AH3475 Cut Tape82AH2740 |
| Product Range | SlimStack 524651 Series |
| Your Part Number | |
| Technical Datasheet |
885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.240 | $0.00 |
| Total Price | $1.24 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.850 |
| 25+ | $1.790 |
| 50+ | $1.730 |
| 100+ | $1.670 |
| 250+ | $1.520 |
| 500+ | $1.420 |
| 1000+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.240 |
| 3000+ | $1.200 |
| 5000+ | $1.180 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52465-1671Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel80AH3475 Cut Tape82AH2740 |
| Product Range | SlimStack 524651 Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.8mm |
| No. of Rows | 2Rows |
| No. of Contacts | 16Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Product Range | SlimStack 524651 Series |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.8mm |
|---|---|
| No. of Contacts | 16Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | SlimStack 524651 Series |
| Contact Termination Type | Solder |
Alternatives for 52465-1671
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
