Print Page
52465-1071
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52465-1071Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Full Reel67X4874 Cut Tape86T5168 |
| Product Range | SlimStack 524651 Series |
| Also Known As | GTIN UPC EAN: 822348142927 |
| Your Part Number | |
| Technical Datasheet |
3,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.380 |
| 25+ | $1.250 |
| 50+ | $1.230 |
| 100+ | $1.200 |
| 250+ | $1.140 |
| 500+ | $1.090 |
| 1000+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.986 |
| 2000+ | $0.942 |
| 4000+ | $0.926 |
| 6000+ | $0.915 |
| 10000+ | $0.899 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52465-1071Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Full Reel67X4874 Cut Tape86T5168 |
| Product Range | SlimStack 524651 Series |
| Also Known As | GTIN UPC EAN: 822348142927 |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.8mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Product Range | SlimStack 524651 Series |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 52465-1071 is a 10-circuit surface mount 2-row 0.80mm pitch Board-to-board receptacle with tin-plated phosphor bronze contacts. This 52465 series connector is made of high temperature thermoplastic, mates with 53364, 53353, 53307, 53309 series parts, suitable for signal and board-to-board applications.
- Natural colour
- Current rating per contact is 0.5A
- Voltage rating is 50V
- Temperature range from -40 to 105°C
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.8mm |
|---|---|
| No. of Contacts | 10Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | SlimStack 524651 Series |
| Contact Termination Type | Solder |
Alternatives for 52465-1071
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
