Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52465-1070Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel80AH3473 Cut Tape82AH2738 |
| Product Range | SlimStack 524651 Series |
| Your Part Number | |
| Technical Datasheet |
4,086 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.800 |
| 25+ | $2.660 |
| 50+ | $2.570 |
| 100+ | $2.490 |
| 250+ | $2.200 |
| 500+ | $2.140 |
| 1000+ | $1.850 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.270 |
| 2000+ | $1.200 |
| 4000+ | $1.170 |
| 6000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52465-1070Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel80AH3473 Cut Tape82AH2738 |
| Product Range | SlimStack 524651 Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.8mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Product Range | SlimStack 524651 Series |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.8mm |
|---|---|
| No. of Contacts | 10Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | SlimStack 524651 Series |
| Contact Termination Type | Solder |
Technical Docs (2)
Alternatives for 52465-1070
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
