Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52266-0311
Newark Part No.57H3554
Product RangeMizu-P25 52266 Series
Also Known AsGTIN UPC EAN: 800754378802
Your Part Number
Technical Datasheet
3,588 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $3.110 |
| 25+ | $2.710 |
| 50+ | $2.650 |
| 100+ | $2.560 |
| 250+ | $2.480 |
| 500+ | $2.270 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52266-0311
Newark Part No.57H3554
Product RangeMizu-P25 52266 Series
Also Known AsGTIN UPC EAN: 800754378802
Technical Datasheet
Product RangeMizu-P25 52266 Series
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50147 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Certified for IP67 rating
- Compact size
- Positive locks
- Integral seal stopper feature
- Spring-beam terminal design
- Raised-body male terminal design
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mizu-P25 52266 Series
No. of Positions
3Positions
For Use With
Molex Mizu-P25 50147 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability