Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52213-0211Copy
Newark Part No.63W4615
Product RangeMizu-P25 52213
Your Part Number
5,648 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.630 |
| 25+ | $1.540 |
| 50+ | $1.500 |
| 100+ | $1.470 |
| 250+ | $1.360 |
| 500+ | $1.300 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 10
Multiple: 10
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52213-0211Copy
Newark Part No.63W4615
Product RangeMizu-P25 52213
Technical Datasheet
Product RangeMizu-P25 52213
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50148 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mizu-P25 52213
No. of Positions
2Positions
For Use With
Molex Mizu-P25 50148 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 52213-0211
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
