Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52117-0242Copy
Newark Part No.01AH8571
Product RangeMizu-P25 52117
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No52117-0242Copy
Newark Part No.01AH8571
Product RangeMizu-P25 52117
Technical Datasheet
Product RangeMizu-P25 52117
No. of Positions2Positions
Pitch Spacing5mm
For Use WithMolex Mizu-P25 50039 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Mizu-P25 52117
No. of Positions
2Positions
For Use With
Molex Mizu-P25 50039 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
