Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52117-0240Copy
Newark Part No.01AH1406
Product RangeMizu-P25 52117
Your Part Number
107 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.890 | $0.343 |
| 10+ | $2.700 | $0.343 |
| 25+ | $2.620 | $0.343 |
| 50+ | $2.550 | $0.343 |
| 100+ | $2.470 | $0.343 |
| 250+ | $2.310 | $0.343 |
| 500+ | $2.220 | $0.343 |
| 1000+ | $2.100 | $0.343 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52117-0240Copy
Newark Part No.01AH1406
Product RangeMizu-P25 52117
Technical Datasheet
Product RangeMizu-P25 52117
No. of Positions2Positions
Pitch Spacing5mm
For Use WithMolex Mizu-P25 50039 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mizu-P25 52117
No. of Positions
2Positions
For Use With
Molex Mizu-P25 50039 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
