Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51387-0578Copy
Newark Part No.58J9333
Product Range51387 Series
Also Known AsGTIN UPC EAN: 822348105311
Your Part Number
3,810 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 25+ | $1.500 |
| 100+ | $1.430 |
| 250+ | $1.350 |
| 500+ | $1.300 |
| 1000+ | $1.220 |
| 2500+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51387-0578Copy
Newark Part No.58J9333
Product Range51387 Series
Also Known AsGTIN UPC EAN: 822348105311
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range51387 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 51387-0578 is a 5-way 1-row 1-port right angle shielded USB On-The-Go (OTG) Mini-B receptacle with gold-plated high performance alloy (HPA)/phosphor bronze contacts, surface mount solder tails and through hole shell tabs. It mates with 59205-3301 and 59204-9405 plugs. The receptacle is suitable for wire-to-board application. This 51387 series industry standard USB connectors provide connection for power and data exchange without the need for a host PC across a variety of industries.
- Black colour
- Superior shielding against RFI and EMI
- Provides ground to PCB and strong board retention
- Lock to mating part
- Polarized to mating part
- Maximum durability of 5,000 mating cycles
- Rugged durability
- Maximum current per contact is 1A
- Maximum voltage is 30VAC (RMS)
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
51387 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51387-0578
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
