Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51382-0200Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.93K4171
Product RangeMicroClasp 51382 Series
Also Known AsGTIN UPC EAN: 800756632247
Your Part Number
18,297 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.246 |
| 100+ | $0.221 |
| 250+ | $0.200 |
| 500+ | $0.184 |
| 1000+ | $0.167 |
| 2500+ | $0.155 |
| 5000+ | $0.146 |
| 10000+ | $0.136 |
Price for:Each
Minimum: 10
Multiple: 10
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51382-0200Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.93K4171
Product RangeMicroClasp 51382 Series
Also Known AsGTIN UPC EAN: 800756632247
Technical Datasheet
Product RangeMicroClasp 51382 Series
No. of Positions2Positions
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.00mm (.079") pitch
- Inner positive lock
- Low insertion force terminal design
- Two-point contact design
- High-current contacts
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
MicroClasp 51382 Series
No. of Positions
2Positions
For Use With
56134, 500638 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51382-0200
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
