Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51227-0400Copy
Newark Part No.56R1484
Product RangeMicroTPA 51227 Series
Your Part Number
18,994 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 10+ | $0.211 |
| 25+ | $0.187 |
| 50+ | $0.179 |
| 100+ | $0.171 |
| 250+ | $0.147 |
| 500+ | $0.143 |
| 1000+ | $0.140 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51227-0400Copy
Newark Part No.56R1484
Product RangeMicroTPA 51227 Series
Technical Datasheet
Product RangeMicroTPA 51227 Series
No. of Positions4Positions
Pitch Spacing2mm
For Use WithMolex 56086 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroTPA 51227 Series
No. of Positions
4Positions
For Use With
Molex 56086 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
