Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51227-0200
Newark Part No.58J9285
Product RangeMicroTPA 51227 Series
Your Part Number
28,837 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.137 | $0.053 |
| 10+ | $0.115 | $0.053 |
| 25+ | $0.103 | $0.053 |
| 50+ | $0.101 | $0.053 |
| 100+ | $0.099 | $0.053 |
| 250+ | $0.093 | $0.053 |
| 500+ | $0.091 | $0.053 |
| 1000+ | $0.089 | $0.053 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51227-0200
Newark Part No.58J9285
Product RangeMicroTPA 51227 Series
Technical Datasheet
Product RangeMicroTPA 51227 Series
No. of Positions2Positions
Pitch Spacing2mm
For Use WithMolex 56086 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MicroTPA 51227 Series
No. of Positions
2Positions
For Use With
Molex 56086 Series Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
