Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No51204-1200
Newark Part No.01AH1380
Product RangeHMC 51204
Product RangeHMC 51204
Heavy Duty Connector TypeInsert
No. of Contacts12 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating43A
SVHCTo Be Advised
Technical Specifications
Product Range
HMC 51204
No. of Contacts
12 Contacts
Gender
Receptacle
Current Rating
43A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate