Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51198-0200
Newark Part No.01J8438
Product RangeMini-Lock 51198 Series
Your Part Number
10,978 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.178 | $0.055 |
| 10+ | $0.148 | $0.055 |
| 25+ | $0.135 | $0.055 |
| 50+ | $0.130 | $0.055 |
| 100+ | $0.125 | $0.055 |
| 250+ | $0.109 | $0.055 |
| 500+ | $0.109 | $0.055 |
| 1000+ | $0.108 | $0.055 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51198-0200
Newark Part No.01J8438
Product RangeMini-Lock 51198 Series
Technical Datasheet
Product RangeMini-Lock 51198 Series
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithMolex 50837 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Lock 51198 Series
No. of Positions
2Positions
For Use With
Molex 50837 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
