Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51191-0900
Newark Part No.01AH8558
Product RangeMini-Latch 51191
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.393 |
| 10+ | $0.342 |
| 25+ | $0.310 |
| 50+ | $0.304 |
| 100+ | $0.298 |
| 250+ | $0.270 |
| 500+ | $0.265 |
| 1000+ | $0.260 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51191-0900
Newark Part No.01AH8558
Product RangeMini-Latch 51191
Technical Datasheet
Product RangeMini-Latch 51191
No. of Positions9Positions
Pitch Spacing2.5mm
For Use WithMolex Mini-Latch 50802 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Latch 51191
No. of Positions
9Positions
For Use With
Molex Mini-Latch 50802 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
