Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51191-0200
Newark Part No.63M9870
Product RangeMini-Latch 51191 Series
Also Known AsGTIN UPC EAN: 800753327702
Your Part Number
Technical Datasheet
71,998 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $0.087 |
| 1000+ | $0.083 |
Price for:Each
Minimum: 950
Multiple: 1
$82.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51191-0200
Newark Part No.63M9870
Product RangeMini-Latch 51191 Series
Also Known AsGTIN UPC EAN: 800753327702
Technical Datasheet
Product RangeMini-Latch 51191 Series
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithMolex Mini-Latch 50802 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.50mm pitch Mini-Latch wire-to-wire and wire-to-board receptacle housing
- Use with 50802 series crimp terminal
- Housing with guide rails
Applications
Automotive, Consumer Electronics, Industrial Automation
Technical Specifications
Product Range
Mini-Latch 51191 Series
No. of Positions
2Positions
For Use With
Molex Mini-Latch 50802 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability