Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51163-0241Copy
Newark Part No.83AK3329
Product RangeMini-Lock 51163 Series
Your Part Number
37,162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.187 |
| 25+ | $0.168 |
| 50+ | $0.163 |
| 100+ | $0.159 |
| 250+ | $0.150 |
| 500+ | $0.147 |
| 1000+ | $0.144 |
Price for:Each
Minimum: 10
Multiple: 10
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51163-0241Copy
Newark Part No.83AK3329
Product RangeMini-Lock 51163 Series
Technical Datasheet
Product RangeMini-Lock 51163 Series
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithMolex Mini-Lock 50752 Series Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Mini-Lock 51163 Series
No. of Positions
2Positions
For Use With
Molex Mini-Lock 50752 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
