Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-2250
Newark Part No.25M4229
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753573895
Your Part Number
1,762 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.388 |
Price for:Each
Minimum: 16000
Multiple: 1
$6,208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-2250
Newark Part No.25M4229
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753573895
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions22Positions
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
- Dual beam contact and early entry terminal design
- Shrouded and unshrouded style header
- Centre polarization key and centre polarization slot prevents mismating
- Locking ramps provide strong retention force to header
- Locking windows ensure firm locking to receptacle
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Product Range
Milli-Grid 51110
Gender
Receptacle
For Use With
50394, 87396 Crimp Terminals
No. of Positions
22Positions
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
