Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-1451Copy
Newark Part No.97C8045
Product RangeMilli-Grid 51110 Series
Also Known AsGTIN UPC EAN: 800753574229
Your Part Number
765 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 10+ | $0.404 |
| 25+ | $0.360 |
| 50+ | $0.351 |
| 100+ | $0.342 |
| 250+ | $0.312 |
| 500+ | $0.294 |
| 1000+ | $0.276 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1451Copy
Newark Part No.97C8045
Product RangeMilli-Grid 51110 Series
Also Known AsGTIN UPC EAN: 800753574229
Technical Datasheet
Product RangeMilli-Grid 51110 Series
No. of Positions14Positions
Pitch Spacing2mm
For Use WithMolex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
14Positions
For Use With
Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
