Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-1251
Newark Part No.85AJ8228
Product RangeMilli-Grid 51110 Series
Your Part Number
9,137 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.409 |
| 25+ | $0.370 |
| 50+ | $0.363 |
| 100+ | $0.356 |
| 250+ | $0.316 |
| 500+ | $0.304 |
| 1000+ | $0.293 |
Price for:Each
Minimum: 10
Multiple: 10
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1251
Newark Part No.85AJ8228
Product RangeMilli-Grid 51110 Series
Technical Datasheet
Product RangeMilli-Grid 51110 Series
No. of Positions12Positions
Pitch Spacing2mm
For Use With50394 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
12Positions
For Use With
50394 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
