Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-0851
Newark Part No.85AJ8227
Product RangeMilli-Grid 51110 Series
Your Part Number
1,176 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.236 |
| 25+ | $0.231 |
| 50+ | $0.225 |
| 100+ | $0.220 |
Price for:Each
Minimum: 10
Multiple: 10
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-0851
Newark Part No.85AJ8227
Product RangeMilli-Grid 51110 Series
Product RangeMilli-Grid 51110 Series
No. of Positions8Positions
Pitch Spacing2mm
For Use WithMolex Milli-Grid 50394 Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
8Positions
For Use With
Molex Milli-Grid 50394 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
