Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-0850Copy
Newark Part No.38C9878
Product RangeMilli-Grid 51110 Series
Also Known AsGTIN UPC EAN: 800753748361
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 400+ | $0.411 |
| 500+ | $0.366 |
| 1000+ | $0.351 |
Price for:Each
Minimum: 400
Multiple: 400
$164.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-0850Copy
Newark Part No.38C9878
Product RangeMilli-Grid 51110 Series
Also Known AsGTIN UPC EAN: 800753748361
Technical Datasheet
Product RangeMilli-Grid 51110 Series
No. of Positions8Positions
Pitch Spacing2mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Black colour
- Operating temperature range from -40°C to +105°C
- UL94V-0 flammability rating
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
8Positions
For Use With
Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (10-Jun-2022)
Alternatives for 51110-0850
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
