Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51110-0460Copy |
| Newark Part No. | 25M4219 |
| Product Range | Milli-Grid 51110 Series |
| Also Known As | GTIN UPC EAN: 800755558142 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 10+ | $0.282 |
| 25+ | $0.254 |
| 50+ | $0.249 |
| 100+ | $0.244 |
| 500+ | $0.221 |
| 1000+ | $0.212 |
| 5000+ | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51110-0460Copy |
| Newark Part No. | 25M4219 |
| Product Range | Milli-Grid 51110 Series |
| Also Known As | GTIN UPC EAN: 800755558142 |
| Technical Datasheet | |
| Product Range | Milli-Grid 51110 Series |
| No. of Positions | 4Positions |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 2mm |
| For Use With | Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
- Dual beam contact and early entry terminal design
- Shrouded and unshrouded style header
- Centre polarization key and centre polarization slot prevents mismating
- Locking ramps provide strong retention force to header
- Locking windows ensure firm locking to receptacle
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
| Product Range | Milli-Grid 51110 Series |
|---|---|
| Gender | Receptacle |
| For Use With | Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals |
| No. of Positions | 4Positions |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 51110-0460
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
