Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51090-0200Copy
Newark Part No.25M4212
Product RangeMi II 51090
Also Known AsGTIN UPC EAN: 0510900200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No51090-0200Copy
Newark Part No.25M4212
Product RangeMi II 51090
Also Known AsGTIN UPC EAN: 0510900200
Technical Datasheet
Product RangeMi II 51090
No. of Positions2Positions
Pitch Spacing2mm
For Use WithMolex Mi II 51090 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mi II 51090
Gender
Receptacle
For Use With
Molex Mi II 51090 Series Contacts
No. of Positions
2Positions
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
