Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51067-1000
Newark Part No.92AJ7612
Product RangeMighty-SPOX 51067 Series
Your Part Number
Technical Datasheet
459 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.808 |
| 25+ | $0.731 |
| 50+ | $0.715 |
| 100+ | $0.700 |
| 250+ | $0.631 |
| 500+ | $0.608 |
| 1000+ | $0.588 |
Price for:Each
Minimum: 10
Multiple: 10
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51067-1000
Newark Part No.92AJ7612
Product RangeMighty-SPOX 51067 Series
Technical Datasheet
Product RangeMighty-SPOX 51067 Series
No. of Positions10Positions
Pitch Spacing3.5mm
For Use WithMolex Mighty-SPOX 50217 Series Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mighty-SPOX 51067 Series
No. of Positions
10Positions
For Use With
Molex Mighty-SPOX 50217 Series Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate