Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51047-0700
Newark Part No.01AH8550
Product RangePicoBlade 51047
Your Part Number
9,558 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.278 |
| 25+ | $0.239 |
| 50+ | $0.234 |
| 100+ | $0.228 |
| 250+ | $0.222 |
| 500+ | $0.217 |
| 1000+ | $0.213 |
Price for:Each
Minimum: 10
Multiple: 10
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51047-0700
Newark Part No.01AH8550
Product RangePicoBlade 51047
Technical Datasheet
Product RangePicoBlade 51047
No. of Positions7Positions
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50125 & 50133 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PicoBlade 51047
No. of Positions
7Positions
For Use With
Molex PicoBlade 50125 & 50133 Series Pin Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
