Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50802-9101
Newark Part No.31M9432
Product RangeMini-Latch 50802 Series
Also Known AsGTIN UPC EAN: 800753370616
Your Part Number
Technical Datasheet
1,507 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.10 |
| 10+ | $0.07 |
| 25+ | $0.06 |
| 50+ | $0.06 |
| 100+ | $0.06 |
| 250+ | $0.05 |
| 500+ | $0.05 |
| 1000+ | $0.05 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50802-9101
Newark Part No.31M9432
Product RangeMini-Latch 50802 Series
Also Known AsGTIN UPC EAN: 800753370616
Technical Datasheet
Product RangeMini-Latch 50802 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51191 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Latch 50802 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 51191 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability