Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505606-1000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AC0240
Product RangeCP-3.3 505606 Series
Also Known AsGTIN UPC EAN: 889056804509
Your Part Number
798 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.610 |
| 10+ | $0.590 |
| 25+ | $0.465 |
| 50+ | $0.453 |
| 100+ | $0.441 |
| 250+ | $0.354 |
| 500+ | $0.351 |
| 1000+ | $0.349 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505606-1000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AC0240
Product RangeCP-3.3 505606 Series
Also Known AsGTIN UPC EAN: 889056804509
Technical Datasheet
Product RangeCP-3.3 505606 Series
No. of Positions10Positions
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 505606-1000
2 Products Found
Product Overview
The 505606-1000 from Molex is a 505606 series, 3.30mm pitch, dual row, polarized, CP-3.3 plug housing with 10 circuits. It mates with 505605-0800 receptacle housing.
- Natural colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Full keying and colour-pairing features
- For use with 504695 terminal retainer and 50398, 505608 plug crimp terminal
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 505606 Series
No. of Positions
10Positions
For Use With
Molex CP-3.3 50398 & 505608 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
