Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505605-1200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AC8226
Product RangeCP-3.3 505605 Series
Your Part Number
1,511 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.782 |
| 100+ | $0.710 |
| 250+ | $0.676 |
| 500+ | $0.636 |
| 1000+ | $0.602 |
| 2500+ | $0.564 |
Price for:Each
Minimum: 10
Multiple: 10
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505605-1200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AC8226
Product RangeCP-3.3 505605 Series
Technical Datasheet
Product RangeCP-3.3 505605 Series
No. of Positions12Positions
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-3.3 505605 Series
No. of Positions
12Positions
For Use With
Molex CP-2.5 Mini & CP-3.3 50397 & CP-3.3 505607 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 505605-1200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
