Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505605-0800Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC0224
Product RangeCP-3.3 505605 Series
Also Known AsGTIN UPC EAN: 889056802727
Your Part Number
1,580 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.437 |
| 25+ | $0.389 |
| 50+ | $0.380 |
| 100+ | $0.371 |
| 250+ | $0.332 |
| 500+ | $0.322 |
| 1000+ | $0.312 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505605-0800Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC0224
Product RangeCP-3.3 505605 Series
Also Known AsGTIN UPC EAN: 889056802727
Technical Datasheet
Product RangeCP-3.3 505605 Series
No. of Positions8Positions
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 505605-0800
2 Products Found
Product Overview
The 505605-0800 from Molex is a 505605 series 3.30mm pitch, dual row, polarized, CP-3.3 receptacle housing with 8 circuits. Ensures complete, low-insertion-force locking and provides a tactile and audible ‘click’ when mated. It mates with 505606-0800 plug housing.
- Natural colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Full keying and colour-pairing features
- For use with 504695 terminal retainer and 50397, 505607 receptacle crimp terminal
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 505605 Series
No. of Positions
8Positions
For Use With
Molex CP-2.5 Mini & CP-3.3 50397 & CP-3.3 505607 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
