Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505578-0571Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56AC1971
Product RangeMicro-Lock Plus 505578 Series
Also Known AsGTIN UPC EAN: 889056580052
Your Part Number
6,561 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 25+ | $0.803 |
| 100+ | $0.684 |
| 250+ | $0.682 |
| 500+ | $0.596 |
| 1000+ | $0.542 |
| 2500+ | $0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505578-0571Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56AC1971
Product RangeMicro-Lock Plus 505578 Series
Also Known AsGTIN UPC EAN: 889056580052
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock Plus 505578 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating3.4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Molex's Micro-Lock Plus 2.00mm Pitch Wire-to-Board connectors are ideal for compact applications and provide electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. These connectors are rated at 105°C operating temperature and up to 3.0A current rating that is designed for general market applications and feature an outer lock for secure connections.
Applications
Automotive, Consumer Electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3.4A
Pitch Spacing
2mm
No. of Contacts
5Contacts
Product Range
Micro-Lock Plus 505578 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 505578-0571
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
