Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505570-0701Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.34AC0211
Product RangeMicro-Lock Plus 505570 Series
Also Known AsGTIN UPC EAN: 889056572842
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.385 |
| 10+ | $0.312 |
| 25+ | $0.295 |
| 50+ | $0.277 |
| 100+ | $0.259 |
| 250+ | $0.242 |
| 500+ | $0.226 |
| 1000+ | $0.195 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505570-0701Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.34AC0211
Product RangeMicro-Lock Plus 505570 Series
Also Known AsGTIN UPC EAN: 889056572842
Technical Datasheet
Product RangeMicro-Lock Plus 505570 Series
No. of Positions7Positions
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Molex's Micro-Lock Plus 2.00mm Pitch Wire-to-Board connectors are ideal for compact applications and provide electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. These connectors are rated at 105°C operating temperature and up to 3.0A current rating that is designed for general market applications and feature an outer lock for secure connections.
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Micro-Lock Plus 505570 Series
Gender
Receptacle
For Use With
Molex Micro-Lock Plus 505572 Series Female Crimp Terminals
No. of Positions
7Positions
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
