Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505570-0401Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AC1017
Product RangeMicro-Lock Plus 505570 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
| 10+ | $0.288 |
| 25+ | $0.261 |
| 50+ | $0.256 |
| 100+ | $0.251 |
| 250+ | $0.220 |
| 500+ | $0.213 |
| 1000+ | $0.207 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505570-0401Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AC1017
Product RangeMicro-Lock Plus 505570 Series
Technical Datasheet
Product RangeMicro-Lock Plus 505570 Series
No. of Positions4Positions
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 505570 Series
No. of Positions
4Positions
For Use With
Molex Micro-Lock Plus 505572 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
