Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505568-0371Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AC2926
Product RangeMicro-Lock Plus 505568 Series
Also Known AsGTIN UPC EAN: 889056556460
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.716 |
| 25+ | $0.577 |
| 100+ | $0.553 |
| 250+ | $0.493 |
| 500+ | $0.433 |
| 1000+ | $0.411 |
| 2500+ | $0.392 |
| 5000+ | $0.373 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505568-0371Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AC2926
Product RangeMicro-Lock Plus 505568 Series
Also Known AsGTIN UPC EAN: 889056556460
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock Plus 505568 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Alternatives for 505568-0371
3 Products Found
Product Overview
Micro-Lock Plus Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Positive lock
- Inner lock for dual row versions and outer lock for single row versions
- Dual contact terminal design
- Tin-bismuth terminals prevents whiskering for a clean and uninterrupted signal
- Withstands up to 105˚C operating temperature
Applications
Automotive, Consumer Electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
1.5A
Pitch Spacing
1.25mm
No. of Contacts
3Contacts
Product Range
Micro-Lock Plus 505568 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
