Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505550-1020
Newark Part No.
Full Reel85AJ8194
Re-Reel26AK4393
Cut Tape26AK4393
Product RangeSlimStack 505550 Series
Your Part Number
Technical Datasheet
6,283 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.67 |
| 10+ | $0.58 |
| 25+ | $0.53 |
| 50+ | $0.52 |
| 100+ | $0.52 |
| 250+ | $0.48 |
| 500+ | $0.48 |
| 1000+ | $0.47 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.51 |
| 14000+ | $0.50 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505550-1020
Newark Part No.
Full Reel85AJ8194
Re-Reel26AK4393
Cut Tape26AK4393
Product RangeSlimStack 505550 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505550 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.4mm
No. of Contacts
10Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505550 Series
Technical Docs (2)
Alternatives for 505550-1020
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate