Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505448-1671Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ8191
Product RangeMicro-Lock Plus 505448 Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $1.850 |
| 1000+ | $1.820 |
| 2000+ | $1.790 |
| 3000+ | $1.760 |
| 5000+ | $1.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505448-1671Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ8191
Product RangeMicro-Lock Plus 505448 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock Plus 505448 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.25mm
No. of Contacts
16Contacts
Product Range
Micro-Lock Plus 505448 Series
Contact Material
Brass
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
