Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505433-2291Copy
Newark Part No.65AH3020
Product RangeMicro-Lock Plus 505433 Series
Your Part Number
138 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.430 |
| 25+ | $2.380 |
| 50+ | $2.320 |
| 100+ | $2.270 |
| 250+ | $2.210 |
| 500+ | $2.040 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505433-2291Copy
Newark Part No.65AH3020
Product RangeMicro-Lock Plus 505433 Series
Technical Datasheet
Connector SystemsSignal, Wire to Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts22Contacts
Contact Termination TypeSurface Mount
Product RangeMicro-Lock Plus 505433 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire to Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.25mm
No. of Contacts
22Contacts
Product Range
Micro-Lock Plus 505433 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
