Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505433-1881Copy
Newark Part No.85AJ8187
Product RangeMicro-Lock Plus 505433 Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $1.560 |
| 1000+ | $1.500 |
| 2000+ | $1.480 |
| 3000+ | $1.430 |
| 5000+ | $1.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505433-1881Copy
Newark Part No.85AJ8187
Product RangeMicro-Lock Plus 505433 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts18Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock Plus 505433 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Pitch Spacing
1.25mm
No. of Contacts
18Contacts
Product Range
Micro-Lock Plus 505433 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 505433-1881
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
