Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505433-1071
Newark Part No.69AC7567
Product RangeMicro-Lock PLUS 505433
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.863 |
| 1000+ | $0.845 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$431.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505433-1071
Newark Part No.69AC7567
Product RangeMicro-Lock PLUS 505433
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock PLUS 505433
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.25mm
No. of Contacts
10Contacts
Product Range
Micro-Lock PLUS 505433
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 505433-1071
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate